onsemi P6KE30CA

P6KE300A Series 41.4 V 600 Watt Axial Transient Voltage Suppressor - DO-15
$ 0.139

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6KE30CA.

IHS

Datasheet7 pages6 years ago
Datasheet6 pages12 years ago

onsemi

element14 APAC

_legacy Avnet

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
LTB Date2002-11-09
LTD Date2003-05-09

Related Parts

SMBJP6K Series 28.5 V 14.7 A 600 W Transient Voltage Suppressor -DO-214AA (SMBJ)
LittelfuseTPSMB30CA
Tvs Surf Mt Do214Aa Aeq101 T&r/ T&r Rohs Compliant: Yes |Littelfuse TPSMB30CA
BournsSMBJ24CA
TVS Diode, Bidirectional, 24 V, 600 W, 26.7 Vbr-32.6 Vbr, 38.9 Vcl, DO-214AA
Diodes Inc.SMBJ24CA-13-F
SMBJ24CA Series 600 W 24 V Surface Mount Bi-Directional TVS Diode - DO-214AA
SMA6JXX Series 600 W 38.9 Vcl Bi-Directional SMT TVS Diode - DO-214AC
onsemiSMBJ24CA
SMBJ24 Series 600 W 39.8 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of onsemi P6KE30CA provided by its distributors.

P6KE300A Series 41.4 V 600 Watt Axial Transient Voltage Suppressor - DO-15
Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
DO-15 1 Through Hole Single (Type) Tvs Diode 41.4V 5muA 3.56mm 600W
Diode TVS Single Bi-Dir 25.6V 600W 2-Pin DO-15 T/R
TVS Diodes - Transient Voltage Suppressors 600 Watt TVS
TVS Diode; Reverse Stand-Off Voltage, VRWM:25.6V; Clamping Voltage Max, Vc:41.4V; Package/Case:DO-15; Breakdown Voltage, Vbr:28.5V; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes
DIODE, TVS, 30V, 600W; Reverse Stand-Off Voltage Vrwm:25.6V; Breakdown Voltage Range:28.5V to 31.5V; Clamping Voltage Vc Max:41.4V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:14.5A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-204AC; Body Diameter:3.56mm; Breakdown Voltage:30V; Breakdown Voltage Max:31.5V; Breakover Voltage Min:28.5V; Diode Type:TVS, Bidirectional; External Length / Height:7.62mm; Leakage Current:5µA; Operating Temperature Range:-65°C to +175°C; Package / Case:DO-15; Peak Pulse Power:600W; Power Dissipation Pd:5W; Reverse Leakage Current Max:5µA; Stand-off Voltage:25.6V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE30(C)A
  • P6KE30CA.