DIODE, TVS, 18V, 600W; Reverse Stand-Off Voltage Vrwm:15.3V; Breakdown Voltage Range:17.1V to 18.9V; Clamping Voltage Vc Max:25.2V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:24A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (15-Dec-2010); Alternate Case Style:DO-204AC; Body Diameter:3.56mm; Breakdown Voltage:18V; Breakdown Voltage Max:18.9V; Breakover Voltage Min:17.1V; Device Marking:P6KE18CA; Diode Type:TVS, Bidirectional; External Length / Height:7.62mm; Leakage Current:5µA; Operating Temperature Range:-65°C to +175°C; Package / Case:DO-15; Peak Pulse Power:600W; Reverse Leakage Current Max:5µA; Stand-off Voltage:15.3V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional