onsemi P6KE100ARL

600 Watt SUR40 Transient Voltage Suppressor, 100 V, Unidirectional
$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6KE100ARL.

Upverter

Datasheet5 pages16 years ago

IHS

onsemi

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi P6KE100ARL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.192
$ 0.192
Stock
355,773
347,404
347,404
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
100 V
100 V
100 V
Clamping Voltage
137 V
137 V
137 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
4.4 A
4.5 A
4.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-06-30
LTD Date2006-12-31

Related Parts

SMBJP6KE Series 105 V Uni-Directional Transient Voltage Suppressor - DO-214AA
Diodes Inc.SMBJ7.5A-13-F
SMBJ7.5A Series 600 W 7.5 V Surface Mount Uni Direction TVS Diode - DO-214AA
Diodes Inc.SMBJ78A-13-F
Tvs Diode, 600W, 78V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ78A-13-F
BournsSMBJ8.5A
TVS Diode, Transil SMBJ, Unidirectional, 8.5 V, 14.4 V, DO-214AA (SMB), 2 Pins
LittelfuseP6SMB100A
ESD protection diodes / TVS diodes; LITTELFUSE; P6SMB100A; 137 V; 4.5 A; 85.5 V; 95 V - 105 V
BournsSMBJ9.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 100V 39A 600W -55C~150C TJ

Descriptions

Descriptions of onsemi P6KE100ARL provided by its distributors.

600 Watt SUR40 Transient Voltage Suppressor, 100 V, Unidirectional
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 85.5V 600W 2-Pin DO-15 T/R
600 W UNIDIRECTIONAL SILICON TVS DIODE DO-204AC
TVS ZENER UNIDIR 600W 100V AXIAL
TVS DIODE 85.5VWM 137VC AXIAL;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd