onsemi NVTFS4C06NTAG

Single N-Channel Power MOSFET 30V, 71A, 4.2mΩ
$ 0.73
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVTFS4C06NTAG.

IHS

Datasheet8 pages2 years ago

Newark

onsemi

CAD Models

Download onsemi NVTFS4C06NTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-19
Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 days ago)

Related Parts

Power MOSFET, N Channel, 30 V, 100 A, 0.0025 ohm, PG-TDSON, Surface Mount
Single N-Channel 30 V 4.3 mOhm TrenchFET Gen IV Power Mosfet - PowerPAK SOIC-8
Trans MOSFET N-CH 30V 25A 8-Pin PowerPAK 1212 EP T/R
Transistor MOSFET N-CH 30V 16.8A 8-Pin SOIC N T/R
onsemiFDMC7664
N-Channel PowerTrench® MOSFET 30V, 18.8A, 4.2mΩ
Transistor: N-MOSFET; unipolar; 25V; 84A; 37W; PG-TDSON-8

Descriptions

Descriptions of onsemi NVTFS4C06NTAG provided by its distributors.

Single N-Channel Power MOSFET 30V, 71A, 4.2mΩ
Trans MOSFET N-CH 30V 71A Automotive 8-Pin WDFN EP T/R
Mosfet S - Single; Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:71A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.2V; Power Dissipation:37W Rohs Compliant: Yes |Onsemi NVTFS4C06NTAG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd