Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPD100N06S403ATMA2

MOSFET N-CH 60V 100A TO252-3-11 N-Channel 60 V 100A (Tc) 150W (Tc) Surface Mount PG-TO252-3-11
$ 1.06
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD100N06S403ATMA2.

IHS

Datasheet9 pages16 years ago

Inventory History

3 month trend:
+0.79%

CAD Models

Download Infineon IPD100N06S403ATMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-11
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

MOSFET N-CH 60V 90A TO252-3 N-Channel 60 V 90A (Tc) 150W (Tc) Surface Mount PG-TO252-3-11
MOSFET N-CH 60V 90A TO252-3 N-Channel 60 V 90A (Tc) 188W (Tc) Surface Mount PG-TO252-3
MOSFET N-CH 60V 90A TO252-3 N-Channel 60 V 90A (Tc) 115W (Tc) Surface Mount PG-TO252-3
N-Ch MOSFET 60V 100A RDS(ON) 3.2mΩ@80A,10V Qg 82nC@10V Ciss 4.95nF@30V TO-252AA SMD 2.52mm H
STMicroelectronicsSTD65N55LF3
N-channel 55 V, 6.5 mOhm typ., 80 A STripFET(TM) III Power MOSFET in DPAK package
Diodes Inc.DMTH6010LK3Q-13
Trans MOSFET N-CH 60V 14.8A Automotive 3-Pin(2+Tab) DPAK T/R
MOSFET N-CH 60V 90A TO252-3 N-Channel 60 V 90A (Tc) 150W (Tc) Surface Mount PG-TO252-3-11
MOSFET N-CH 60V 90A TO252-3 N-Channel 60 V 90A (Tc) 150W (Tc) Surface Mount PG-TO252-3-11
Diodes Inc.DMTH6010LK3-13
MOSFET N-CH 60V 14.8A/70A TO252 / N-Channel 60 V 14.8A (Ta), 70A (Tc) 3.1W (Ta) Surface Mount TO-252-3
MOSFET 136W(Tc) 20V 2.5V@250µA 125nC@10V 1 N-Ch 60V 6.3mΩ@25A,10V 97A 6.06nF@25V TO-252AA SMD 2.38mm H

Descriptions

Descriptions of Infineon IPD100N06S403ATMA2 provided by its distributors.

MOSFET N-CH 60V 100A TO252-3-11 N-Channel 60 V 100A (Tc) 150W (Tc) Surface Mount PG-TO252-3-11
Power MOSFET, N Channel, 60 V, 100 A, 0.0035 ohm, TO-252 (DPAK), Surface Mount
60V, N-Ch, 3.5 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T2, PG-TO252-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 100A I(D), 60V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, AEC-Q101, N-CH, 60V, 100A, 150W; Transistor Polarity: N Channel; Continuous Drain Current Id: 100A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.0028ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs
Summary of Features: N-channel - Enhancement mode; AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested; Ultra Low RDSon; Ultra High ID | Benefits: world's lowest RDS at 60V (on); highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD100N06S4-03
  • IPD100N06S403ATMA1
  • SP000415576
  • SP001028766