onsemi NUP2301MW6T1G

NUP2301MW6T1 Series 70 V 3 pF Surface Mount Low Capacitance Diode Array - SC-88
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUP2301MW6T1G.

Newark

Datasheet4 pages14 years ago
Datasheet6 pages14 years ago

IHS

onsemi

Upverter

Electro Sonic

Inventory History

3 month trend:
-39.84%

CAD Models

Download onsemi NUP2301MW6T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.213
$ 0.132
Stock
507,064
230,913
Authorized Distributors
6
2
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
2
2
Breakdown Voltage
70 V
-
Clamping Voltage
70 V
-
Peak Pulse Power
-
-
Peak Pulse Current
2 A
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ESD Suppressor Diode TVS Bi-Dir 24V Automotive 3-Pin SOT-23 T/R / TVS DIODE 24VWM 70VC SOT23
70V 25.4V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
NexperiaPESD1CANVL
ESD Suppressor TVS Bi-Dir 24V Automotive AEC-Q101 3-Pin SOT-23 T/R
32V Dual Line CAN Bus Protector in SOT-23 24 V CAN Bus Protector in SOT-23
32V Dual Line CAN Bus Protector in SOT-23 24 V CAN Bus Protector in SOT-23
ESD Suppressor Diode TVS Bi-Dir 24V 50Vc 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi NUP2301MW6T1G provided by its distributors.

NUP2301MW6T1 Series 70 V 3 pF Surface Mount Low Capacitance Diode Array - SC-88
Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 4 Element, Silicon
NUP2301MW6T1G, DUAL BI-DIRECTIONAL TVS DIODE ARRAY, 6-PIN SC-88
Low Capacitance Diode Array for ESD Protection
70V SC-88-6 ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE ARRAY, 70V, SC-88, FULL REEL
ESD Suppressor Diode Diode Array Bi-Dir 70V 6-Pin SC-88 T/R
onsemi TVS , 1.25V, , SOT-363 (SC-88)
Electrostatic Discharge (ESD) Protects Devices
ESD Suppressor VRWM=70V VBR(Min)=70V SOT363
onsemi NUP2301MW6T1G TVSダイオードアレイ
Tvs Diode Array, 70V, Sc-88, Full Reel; Clamping Voltage Vc Max:70V; Diode Case Style:Sc-88; No. Of Pins:6Pins; Operating Voltage:-; Power Dissipation Pd:-; Product Range:-; Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi NUP2301MW6T1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUP2301MW6T1G.