onsemi NUP2301MW6T1

6-TSSOP SC-88SOT-363 4 Surface Mount 2 Steering (Rail to Rail) Tvs Diode 70V 2.5muA 500W 3pF
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUP2301MW6T1.

onsemi

Datasheet4 pages14 years ago
Datasheet4 pages21 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.132
$ 0.213
Stock
222,904
501,604
Authorized Distributors
2
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
2
2
Breakdown Voltage
-
70 V
Clamping Voltage
-
70 V
Peak Pulse Power
-
-
Peak Pulse Current
-
2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NUP2301MW6T1 provided by its distributors.

6-TSSOP SC-88SOT-363 4 Surface Mount 2 Steering (Rail to Rail) Tvs Diode 70V 2.5muA 500W 3pF
Low Capacitance Diode Array for ESD Protection
Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 4 Element, Silicon
ESD Suppressor Diode Diode Array Bi-Dir 70V 6-Pin SC-88 T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd