onsemi NUP3105LT1G

32V Dual Line CAN Bus Protector in SOT-23 24 V CAN Bus Protector in SOT-23
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUP3105LT1G.

Master Electronics

Datasheet4 pages11 years ago

IHS

onsemi

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-15.45%

CAD Models

Download onsemi NUP3105LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-02-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

32V Dual Line CAN Bus Protector in SOT-23 AEC-Q 24 V CAN Bus Protector in SOT-23
32V Dual Line CAN Bus Protector in SOT-23 AEC-Q 24 V CAN Bus Protector in SOT-23
NexperiaPESD1CAN-UX
ESD protection diodes / TVS diodes; NEXPERIA; PESD1CAN-UX; 35 V; 1 A; 24 V; 25.4 V
onsemi Bidirectional ESD Protection Diode, Vc=50V, SMD, SOT-23, Vbr(min)=26.2V
NexperiaPESD2IVN-UX
TVS DIODE 26.5VWM 53VC SOT323 / 53V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
70V 25.4V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of onsemi NUP3105LT1G provided by its distributors.

32V Dual Line CAN Bus Protector in SOT-23 24 V CAN Bus Protector in SOT-23
NUP Series 66 V 30 pF Surface Mount Bi-Directional ESD Protection Diode - SOT-23
onsemi Bidirectional TVS Diode, Vc=66V, SMD, SOT-23, Vbr(min)=35.6V
8A 66V 350W 35.6V Bidirectional 32V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Bi-Dir 32V Automotive 3-Pin SOT-23 T/R
TVS Diodes & ESD Suppressors; NUP3105LT1G; ON SEMICONDUCTOR; 32 V; 3; 66 V
DIODE, ESD PROTECTION, 32V, 30PF; Clamping Voltage Vc Max: 66V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Operating Voltage: 32V; Power Dissipation Pd: 350W; Product Range: NUP31 Series; Automotive Qualification Standard: A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd