onsemi NTR4503NT1

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 1.5A Ta 1.5A 730mW 6.7ns
$ 0.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTR4503NT1.

Upverter

Datasheet6 pages6 years ago

IHS

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTR4503NT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.066
$ 0.124
Stock
673,893
5,463,512
Authorized Distributors
1
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
1.5 A
1.5 A
Threshold Voltage
-
1.75 V
Rds On Max
110 mΩ
110 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
730 mW
420 mW
Input Capacitance
250 pF
250 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Transistor MOSFET Positive Channel 30 Volt 1.13A 3-Pin SOT-23 T/R
Transistor MOSFET N-CH 30V 0.5A 3-Pin SOT-23 T/R
InfineonBSS306NL6327
Compliant Surface Mount 2.3 ns Tape & Reel 2.3 ns 57 mΩ SOT-23-3 3
P-Channel 30 V 42 mOhm 22 nC Surface Mount Power Mosfet - SOT-23-3
Single P-Channel Power MOSFET -30V -1.95A 200mΩ
Diodes Inc.DMN3150L-7
Power MOSFET, N Channel, 30 V, 3.8 A, 0.039 ohm, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi NTR4503NT1 provided by its distributors.

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 1.5A Ta 1.5A 730mW 6.7ns
Single N-Channel Power MOSFET 30V, 2.5A, 110mΩ
MOSFET N-CH 30V 1.5A SOT23-3 / N-Channel 30 V 1.5A (Ta) 420mW (Ta) Surface Mount SOT-23-3 (TO-236)
Small Signal Field-Effect Transistor, 1.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd