Infineon BSS306NL6327

Compliant Surface Mount 2.3 ns Tape & Reel 2.3 ns 57 mΩ SOT-23-3 3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSS306NL6327.

_legacy Avnet

Datasheet9 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.123
Stock
160,057
4,508,130
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
2.3 A
2.3 A
Threshold Voltage
-
1.2 V
Rds On Max
57 mΩ
57 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
500 mW
500 mW
Input Capacitance
275 pF
207 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-06-30
LTD Date2012-12-31

Related Parts

Diodes Inc.DMP3160L-7
Trans MOSFET P-CH 30V 2.7A 3-Pin SOT-23 T/R / MOSFET P-CH 30V 2.7A SOT23-3
P-Channel 30 V 42 mOhm 22 nC Surface Mount Power Mosfet - SOT-23-3
Single N-Channel 30 V 0.06 Ohm Surface Mount Power MosFet - SOT-23-3
Diodes Inc.DMN3051L-7
Trans MOSFET N-CH 30V 5.8A Automotive 3-Pin SOT-23 T/R
BSS84P Series 60 V 8 Ohm P-Channel SIPMOS® Small-Signal-Transistor - SOT-23-3
onsemiBSS123L
Power MOSFET 170 mA, 100 V, N-Channel SOT-23

Descriptions

Descriptions of Infineon BSS306NL6327 provided by its distributors.

Compliant Surface Mount 2.3 ns Tape & Reel 2.3 ns 57 mΩ SOT-23-3 3
MOSFET N-CH 30V 2.3A SOT-23
2300 mA 30 V N-CHANNEL Si SMALL SIGNAL MOSFET
Small Signal Field-Effect Transistor, 2.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS306N L6327