Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTR4502PT1

Single P-Channel Power MOSFET -30V -1.95A 200mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTR4502PT1.

Upverter

Datasheet5 pages7 years ago

IHS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTR4502PT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.076
Stock
715,684
4,770,371
Authorized Distributors
1
6
Mount
-
-
Case/Package
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
30 V
-
Continuous Drain Current (ID)
1.95 A
1.13 A
Threshold Voltage
-
-3 V
Rds On Max
200 mΩ
200 mΩ
Gate to Source Voltage (Vgs)
-20 V
20 V
Power Dissipation
1.25 W
1.25 W
Input Capacitance
200 pF
200 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NTR4171PT1G P-CHANNEL MOSFET TRANSISTOR, 3.5 A, 30 V, 3-PIN SOT-23
Single N-Channel Power MOSFET 30V,1.8A, 180mΩ
Diodes Inc.DMP3160L-7
Trans MOSFET P-CH 30V 2.7A 3-Pin SOT-23 T/R / MOSFET P-CH 30V 2.7A SOT23-3
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 2A Ta 2A 800mW 12ns
Single N-Channel 30 V 0.06 Ohm Surface Mount Power MosFet - SOT-23-3
P-Channel 30 V 42 mOhm 22 nC Surface Mount Power Mosfet - SOT-23-3

Descriptions

Descriptions of onsemi NTR4502PT1 provided by its distributors.

Single P-Channel Power MOSFET -30V -1.95A 200mΩ
MOSFETs- Power and Small Signal -30V -1.95A No-Cancel/No-Return
MOSFET P-CH 30V 1.13A SOT-23
MOSFET P-CH 30V 1.13A SOT23-3
Small Signal Field-Effect Transistor, 1.95A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd