onsemi NTQD6968NR2

MOSFETs- Power and Small Signal 20V 7A N-Channel No-Cancel/No-Return
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTQD6968NR2.

IHS

Datasheet7 pages19 years ago

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.197
$ 0.469
Stock
80,837
563,782
Authorized Distributors
2
3
Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
6.2 A
6.2 A
Threshold Voltage
-
-
Rds On Max
22 mΩ
22 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
1.81 W
1.81 W
Input Capacitance
630 pF
630 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

Diodes Inc.DMN2040LTS-13
Trans MOSFET N-CH 20V 6.7A Automotive 8-Pin TSSOP T/R
Diodes Inc.DMN2019UTS-13
Transistor MOSFET Array Dual N-CH 20V 5.4A 8-Pin TSSOP T/R
SI6968BEDQ-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR, 5.2 A, 20 V, 8-PIN TSSOP
onsemiFDW9926A
Transistor MOSFET Array Dual N-Channel 20V 4.5A 8-Pin TSSOP W
onsemiFDW2516NZ
MOSFET 2N-CH 20V 5.8A 8TSSOP
MOSFETs- Power and Small Signal 20V 5.8A N-Channel No-Cancel/No-Return

Descriptions

Descriptions of onsemi NTQD6968NR2 provided by its distributors.

MOSFETs- Power and Small Signal 20V 7A N-Channel No-Cancel/No-Return
Trans MOSFET N-CH 20V 6.2A 8-Pin TSSOP T/R
6.2 A 20 V 0.03 ohm 2 CHANNEL N-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 6.2A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Tape & Reel (TR) Surface Mount 2N-Channel (Dual) COMMON DRAIN 2ELEMENTS WITH BUILT-IN DIODE Mosfet Array 17nC @ 4.5V 6.2A 1.39W 25ns

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd