Diodes Inc. DMN2040LTS-13

Trans MOSFET N-CH 20V 6.7A Automotive 8-Pin TSSOP T/R
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2040LTS-13.

IHS

Datasheet6 pages16 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-18.73%

CAD Models

Download Diodes Inc. DMN2040LTS-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MOSFETs- Power and Small Signal 20V 7A N-Channel No-Cancel/No-Return
SI6968BEDQ-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR, 5.2 A, 20 V, 8-PIN TSSOP
onsemiFDW2511NZ
MOSFET 2N-CH 20V 7.1A 8TSSOP
Diodes Inc.DMN2019UTS-13
Transistor MOSFET Array Dual N-CH 20V 5.4A 8-Pin TSSOP T/R
onsemiFDW2501NZ
Trans MOSFET N-CH 20V 5.5A 8-Pin TSSOP T/R / MOSFET 2N-CH 20V 5.5A 8TSSOP
onsemiFDW2516NZ
MOSFET 2N-CH 20V 5.8A 8TSSOP

Descriptions

Descriptions of Diodes Inc. DMN2040LTS-13 provided by its distributors.

Trans MOSFET N-CH 20V 6.7A Automotive 8-Pin TSSOP T/R
Mosfet Bvdss: 8V~24V Tssop-8 T&r 2.5K Rohs Compliant: Yes |Diodes Inc. DMN2040LTS-13
DMN2040 Series 20 V 890 mW 6.7 A Dual N-Channel MOSFET TSSOP-8
Dual MOSFET, N Channel, 20 V, 20 V, 6.7 A, 6.7 A, 0.019 ohm
MOSFET, DUAL, N-CH, 20V, 6.7A;
DUAL N-CHANNEL ENHANCEMENT MOSFET TSSOP8
Power Field-Effect Transistor, 6.7A I(D), 20V, 0.026ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-Channel Mosfet, 20V VDS, 12±V VGS
Diodes Inc SCT
MOSFET ENHANCE MODE MOSFET DUAL N-CHAN
场效应管, MOSFET, 双路, N沟道, 20V, 6.7A;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN2040LTS13