onsemi FDW9926A

Transistor MOSFET Array Dual N-Channel 20V 4.5A 8-Pin TSSOP W
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDW9926A.

element14 APAC

Datasheet5 pages21 years ago

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiFDW9926NZ
1.5V@ 250µA 8nC@ 4.5V 2individualNChannel 20V 32mΩ@ 4.5A,4.5V 600pF@10V TSSOP-8 SMD mount
onsemiFDW2516NZ
MOSFET 2N-CH 20V 5.8A 8TSSOP
Diodes Inc.DMN2040LTS-13
Trans MOSFET N-CH 20V 6.7A Automotive 8-Pin TSSOP T/R
MOSFETs- Power and Small Signal 20V 5.8A N-Channel No-Cancel/No-Return
Power MOSFET 6.9 Amps, 20 Volts N-Channel TSSOP-8
SI6968BEDQ-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR, 5.2 A, 20 V, 8-PIN TSSOP

Descriptions

Descriptions of onsemi FDW9926A provided by its distributors.

Transistor MOSFET Array Dual N-Channel 20V 4.5A 8-Pin TSSOP W
Trans MOSFET N-CH 20V 4.5A 8-Pin TSSOP T/R
20V/10V, 32/45MO, NCH, DUAL, TSSOP8, 240A GOX, PTI
Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
1W 10V 1.5V@ 250µA 9nC@ 4.5V 2individualNChannel 20V 32mΩ@ 4.5A,4.5V 4.5A 630pF@10V TSSOP-8 SMD mount 4.4mm*3mm*1mm
MOSFET, N CH 4.5A 20V TSSOP8; Transistor Polarity:N Channel; Continuous Drain Current Id:4.5A; Drain Source Voltage Vds:20V; On Resistance Rds(on):32mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:1W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TSSOP; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:4.5A; Package / Case:TSSOP; Power Dissipation Pd:1W; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:1V; Voltage Vgs Rds on Measurement:4.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDW9926A.