Diodes Inc. DMN26D0UFB4-7

Single N-Channel 20 V 350 mW Silicon Surface Mount Mosfet - DFN-3
$ 0.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN26D0UFB4-7.

IHS

Datasheet7 pages3 years ago

Diodes Inc SCT

Farnell

RS (Formerly Allied Electronics)

TME

CAD Models

Download Diodes Inc. DMN26D0UFB4-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-02-17
LTD Date2022-02-17

Related Parts

Diodes Inc.DMN2005LP4K-7
Single N-Channel 20 V 1.5 Ohm Enhancement Mode Transistor-DFN-3
Diodes Inc.DMN2400UFB4-7
Trans MOSFET N-CH 20V 0.75A 3-Pin DFN T/R / MOSFET N-CH 20V 750MA DFN1006H4
Diodes Inc.DMN2300UFB4-7B
N-Channel 20 V 175 mOhm 1.6 nC Enhancement Mosfet - DFN-1006-3

Descriptions

Descriptions of Diodes Inc. DMN26D0UFB4-7 provided by its distributors.

Single N-Channel 20 V 350 mW Silicon Surface Mount Mosfet - DFN-3
MOSFET, N-CH, 20V, 0.24A, X2-DFN1006; Available until stocks are exhausted
Trans MOSFET N-CH 20V 0.24A Automotive 3-Pin X2-DFN T/R
350mW(Ta) 10V 1.1V@ 250¦ÌA 1N 20V 3¦¸@ 100mA,4.5V 230mA 14.1pF@15V 600¦Ìm*1mm*400¦Ìm
Small Signal Field-Effect Transistor, 0.24A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Mosfet Bvdss: 8V~24V X2-Dfn1006-3 T&r 3K
MOSFETs 20V 1.00 x 0.60mm SMT X2-DFN1006-3 240mA N-Channel
N-Channel Enhancement MOSFET X2-DFN3
N-Channel Mosfet, 20V VDS, 10±V VGS
Diodes Inc SCT
MOSFET N-CHANNEL DFN1006H4-3 GREEN 3K

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN26D0UFB4-7.