onsemi NTA4001NT1

MOSFETs- Power and Small Signal 20V 238mA N-Channel No-Cancel/No-Return
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTA4001NT1.

IHS

Datasheet5 pages15 years ago

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTA4001NT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.062
Stock
1,907,318
12,329,128
Authorized Distributors
2
6
Mount
Surface Mount
-
Case/Package
SC
SC
Drain to Source Voltage (Vds)
20 V
20 V
Continuous Drain Current (ID)
238 mA
238 mA
Threshold Voltage
-
1 V
Rds On Max
3 Ω
3 Ω
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
300 mW
300 mW
Input Capacitance
20 pF
20 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

MOSFETs- Power and Small Signal 30V 154mA N-Channel No-Cancel/No-Return
MOSFETs- Power and Small Signal -20V -760mA PChannel No-Cancel/No-Return

Descriptions

Descriptions of onsemi NTA4001NT1 provided by its distributors.

MOSFETs- Power and Small Signal 20V 238mA N-Channel No-Cancel/No-Return
Trans MOSFET N-CH 20V 0.238A 3-Pin SOT-416 T/R
Small Signal Field-Effect Transistor, 0.238A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
300mW(Tj) 10V 1.5V@ 100µA 1individualNChannel 20V 3Ω@ 10mA,4.5V 238mA 20pF@5V SC-75,SOT-416 SMD mount 1.6mm*800μm*750μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd