onsemi NTMS4916NR2G

NTMS4916NR2G N-channel Mosfet Transistor, 11.6 A, 30 V, 8-PIN SOIC
$ 0.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMS4916NR2G.

IHS

Datasheet7 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTMS4916NR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.295
Stock
389,835
343,635
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
SOIC
SO
Drain to Source Voltage (Vdss)
-
30 V
Continuous Drain Current (ID)
7.8 A
10 A
Threshold Voltage
-
-
Rds On Max
9 mΩ
11 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.3 W
1.56 W
Input Capacitance
1.376 nF
1.1 nF

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-18
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

InfineonBSO065N03MSG
Compliant Surface Mount 6.4 ns Tape & Reel 6.2 ns 6.5 mΩ SOIC 8
Trans MOSFET N-CH 30V 11.5A 8-Pin SOIC N T/R
Single N-Channel 30 V 0.0079 Ohms Surface Mount Power Mosfet - SOIC-8
InfineonIRF8721PBF
IRF8721PBF N-channel MOSFET Transistor,14 A, 30 V, 8-Pin SOIC
onsemiFDS6670AS
N-Channel 30 V 9 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS6298
MOSFET N-CH 30V 13A 8-SOIC / Trans MOSFET N-CH 30V 13A 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi NTMS4916NR2G provided by its distributors.

NTMS4916NR2G N-CHANNEL MOSFET TRANSISTOR, 11.6 A, 30 V, 8-PIN SOIC
Single N-Channel Power MOSFET 30V, 11.6A, 9.0mΩ
Power MOSFET 30 V 11.4 A N Channel SOIC8
Trans MOSFET N-CH 30V 11.6A 8-Pin SOIC N T/R
Nfet So8 30V 11.4A 9Mohm Rohs Compliant: Yes
Small Signal Field-Effect Transistor, 7.8A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 30V, 9.4A, SO-8;
SMALL SIGNAL FIELD-EFFECT TRANSI

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTMS4916NR2G.