onsemi NTLTD7900ZR2

Power MOSFET 20V 9A 26 mOhm Dual N-Channel Micro8 Leadless
$ 0.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTLTD7900ZR2.

IHS

Datasheet8 pages16 years ago

onsemi

Farnell

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.208
$ 0.336
Stock
381,334
1,112,393
Authorized Distributors
2
3
Mount
-
Surface Mount
Case/Package
-
DFN
Drain to Source Voltage (Vdss)
-
20 V
Continuous Drain Current (ID)
6 A
6 A
Threshold Voltage
-
-
Rds On Max
-
26 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
1.5 W
1.5 W
Input Capacitance
-
15 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-08-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiSI6466DQ
20V/12V, 14/21MO, NCH, SINGLE, TSSOP8, 240A GOX, PTI
Transistor MOSFET N-Ch. 20V 6,3A 1,3W 0,021Ohm SOT23 IRLML6244TRPBF
Diodes Inc.DMG6968U-7
Single N-Channel 20 V 1.3 W 8.5 nC Silicon Surface Mount Mosfet - SOT-23
Diodes Inc.DMG6968UQ-7
Transistor MOSFET N-CH 20V 6.5A 3-Pin SOT-23 T/R
Single N-Channel ChipFET™ Power MOSFET 20V 7.2A 30mΩ
MOSFETs- Power and Small Signal 20V 7A N-Channel No-Cancel/No-Return

Descriptions

Descriptions of onsemi NTLTD7900ZR2 provided by its distributors.

Power MOSFET 20V 9A 26 mOhm Dual N-Channel Micro8 Leadless
MOSFETs- Power and Small Signal 20V 9A N-Channel No-Cancel/No-Return
MOSFET 2N-CH 20V 6A MICRO8 / Mosfet Array
Trans MOSFET N-CH 20V 6A 8-Pin DFN EP T/R
Power Field-Effect Transistor, 6A I(D), 20V, 0.026ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd