onsemi NTD4965N-35G

Tube Through Hole N-Channel Single Mosfet Transistor 13A Ta 68A Tc 17.8A 38.5W 14.2ns
$ 0.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD4965N-35G.

IHS

Datasheet8 pages4 years ago

Upverter

onsemi

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTD4965N-35G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.336
$ 0.143
Stock
290,303
24,110
Authorized Distributors
2
1
Mount
-
Through Hole
Case/Package
TO-251-3
TO-251-3
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
13 A
8.9 A
Threshold Voltage
-
-
Rds On Max
4.7 mΩ
8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
38.5 W
1.68 W
Input Capacitance
1.71 nF
1.3 nF

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-21
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-05-06
LTD Date2016-11-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NTD20N03L27: Power MOSFET 30V 20A 27 mOhm Single N-Channel DPAK Logic Level
MOSFETs- Power and Small Signal 30V 20A N-Channel No-Cancel/No-Return
Single N-Channel Power MOSFET 30V, 79A, 3.7mΩ, DPAK INSERTION MOUNT, 75-TUBE
onsemiFDU6296
15 A, 30 V, 0.0088 Ohm, N-Channel, Si, Power, Mosfet, To-251Aa
STMicroelectronicsSTD17NF03L-1
N-channel 30 V, 0.038 Ohm typ., 17 A STripFET II Power MOSFET in IPAK package

Descriptions

Descriptions of onsemi NTD4965N-35G provided by its distributors.

Tube Through Hole N-Channel Single Mosfet Transistor 13A Ta 68A Tc 17.8A 38.5W 14.2ns
Single N-Channel Power MOSFET 30V, 68A, 4.7mΩ
Trans MOSFET N-CH 30V 17.8A 3-Pin(3+Tab) IPAK Rail
Power Field-Effect Transistor, 13A I(D), 30V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD4965N35G