STMicroelectronics STD17NF03L-1

N-channel 30 V, 0.038 Ohm typ., 17 A STripFET II Power MOSFET in IPAK package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD17NF03L-1.

STMicroelectronics

Datasheet14 pages21 years ago

IHS

Future Electronics

iiiC

CAD Models

Download STMicroelectronics STD17NF03L-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

MOSFET N-CH 25V 3.8A IPAK / Trans MOSFET N-CH 25V 4.5A 3-Pin(3+Tab) DPAK-SL Rail
Power MOSFET 25V 23A 45 mOhm Single N-Channel DPAK
InfineonIRLU2703PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.045Ohm;ID 23A;I-Pak (TO-251AA);PD 45W
NTD20N03L27: Power MOSFET 30V 20A 27 mOhm Single N-Channel DPAK Logic Level
onsemiFDU6680
Trans MOSFET N-CH 30V 12A 3-Pin(3+Tab) IPAK Tube
onsemiFDU7030BL
Trans MOSFET N-CH 30V 14A 3-Pin(3+Tab) TO-251 Tube

Descriptions

Descriptions of STMicroelectronics STD17NF03L-1 provided by its distributors.

N-channel 30 V, 0.038 Ohm typ., 17 A STripFET II Power MOSFET in IPAK package
N-Channel 30 V 50 mOhm Through Hole StripFET II Power Mosfet - IPAK
N-CHANNEL 30V-0.038 OHM-17A-IPAK STRIPFET II POWER MOSFET Power Field-Effect Transistor, 17A I(D), 30V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFET, N CH, 30V, 17A, IPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:8.5A; Drain Source Voltage Vds:30V; On Resistance Rds(on):38mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.5V; Power Dissipation Pd:30W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-251AA; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:17A; Package / Case:IPAK; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:30V; Voltage Vgs Max:16V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD17NF03L--1
  • STD17NF03L-1.
  • STD17NF03L1