onsemi NTD4960N-35G

Power MOSFET 30V 55A 8 mohm Single N Channel DPAK
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD4960N-35G.

IHS

Datasheet7 pages3 years ago

onsemi

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.143
$ 0.336
Stock
33,068
264,509
Authorized Distributors
1
2
Mount
Through Hole
-
Case/Package
TO-251-3
TO-251-3
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
8.9 A
13 A
Threshold Voltage
-
-
Rds On Max
8 mΩ
4.7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.68 W
38.5 W
Input Capacitance
1.3 nF
1.71 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-13
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Tube Through Hole N-Channel Single Mosfet Transistor 10A Ta 63A Tc 63A 2W 5.6ns
Tube Through Hole N-Channel Single Mosfet Transistor 9A Ta 54A Tc 54A 2W 2.6ns
Tube Through Hole N-Channel Single Mosfet Transistor 9A Ta 54A Tc 54A 2W 2.6ns
Trans MOSFET N-CH 30V 50A 3-Pin(3+Tab) TO-251 Tube
Trans MOSFET N-CH 30V 40A 3-Pin(3+Tab) TO-251 Tube

Descriptions

Descriptions of onsemi NTD4960N-35G provided by its distributors.

Power MOSFET 30V 55A 8 mohm Single N Channel DPAK
Trans MOSFET N-CH 30V 11.1A 3-Pin(3+Tab) IPAK Rail
Power Field-Effect Transistor, 8.9A I(D), 30V, 0.0127ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 30V 8.9A/55A IPAK

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD4960N35G