What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IPS075N03LGAKMA1

Trans MOSFET N-CH 30V 50A 3-Pin(3+Tab) TO-251 Tube
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPS075N03LGAKMA1.

IHS

Datasheet12 pages15 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPS075N03LGAKMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-23
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2017-08-15
LTD Date2018-02-15

Related Parts

Trans MOSFET N-CH 30V 50A 3-Pin(3+Tab) TO-251 Tube
Tube Through Hole N-Channel Single Mosfet Transistor 10A Ta 63A Tc 63A 2W 5.6ns
Tube Through Hole N-Channel Single Mosfet Transistor 9A Ta 54A Tc 54A 2W 2.6ns
Tube Through Hole N-Channel MOSFET (Metal Oxide) Mosfet Transistor 10.3A Ta 54A Tc 54A 1.38W 30V
Trans MOSFET N-CH 30V 40A 3-Pin(3+Tab) TO-251 Tube

Descriptions

Descriptions of Infineon IPS075N03LGAKMA1 provided by its distributors.

Trans MOSFET N-CH 30V 50A 3-Pin(3+Tab) TO-251 Tube
Power Field-Effect Transistor, 50A I(D), 30V, 0.0114ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
MOSFET, N CH, 50A, 30V, PG-TO251-3; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:30V; On Resistance Rds(on):6.3mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:47W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-251; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:50A; Power Dissipation Pd:47W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V
With the new OptiMOS 30V product family, Infineon sets new standards in power density and energy efficiency for discrete power MOSFETs and system in package. | Summary of Features: Ultra low gate and output charge; Lowest on-state resistance in small footprint packages; Easy to design in | Benefits: Increased battery lifetime; Improved EMI behavior making external snubber networks obsolete; Saving costs; Saving space; Reducing power losses | Target Applications: Onboard charger; Notebook; Mainboard; DC-DC; VRD/VRM; Motor control; LED

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPS075N03L G
  • IPS075N03LG