| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NTD3055L104-1G | 48,750 | 1K | 3d | ||||||||
| Flip Electronics | NTD3055L104-1G | 48,750 | 4d | |||||||||
| RS (Formerly Allied Electronics) | NTD3055L104-1G | 0 | 75 | Bulk | 2h | |||||||
| Win Source | WS-NTD3055L104-1G | 20 | 155 | 12h | ||||||||
| Worldway Electronics | NTD3055L104-1G | 22,063 | 7 | Tube | 11h |
Download onsemi NTD3055L104-1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of onsemi NTD3055L104-1G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: