Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi RFD3055LE

N-Channel Logic Level Power MOSFET 60V, 11A, 107mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RFD3055LE.

Upverter

Technical Drawing1 page7 years ago

Farnell

element14 APAC

Fairchild Semiconductor

onsemi

CAD Models

Download onsemi RFD3055LE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.186
Stock
223,491
397,200
397,200
Authorized Distributors
0
1
1
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-251-3
TO-251-3
TO-251-3
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
11 A
12 A
12 A
Threshold Voltage
3 V
-
-
Rds On Max
107 mΩ
150 mΩ
150 mΩ
Gate to Source Voltage (Vgs)
16 V
20 V
20 V
Power Dissipation
38 W
53 W
53 W
Input Capacitance
350 pF
300 pF
300 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

12 A 60 V 0.117 ohm N-CHANNEL Si POWER MOSFET TO-251AA
11A, 60V, 0.107 Ohm, N-Channel, Logic Level UltraFET Power MOSFET | MOSFET N-CH 60V 12A IPAK
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, IPAK
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, IPAK
InfineonIRFU9024NPBF
MOSFET, Power; P-Channel; 20 Volts (Max.); -11 A (Max.); 38 W; 13 ns (Typ.)
onsemiRFD14N05
Trans MOSFET N-CH 50V 14A 3-Pin(3+Tab) IPAK Rail

Descriptions

Descriptions of onsemi RFD3055LE provided by its distributors.

N-Channel Logic Level Power MOSFET 60V, 11A, 107mΩ
N-Channel 60 V 0.107 Ohm Through Hole Logic Level Power Mosfet - TO-251AA
Power Field-Effect Transistor, 11A I(D), 60V, 0.107ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFET Operating temperature: -55...175 °C Drive: logic level Housing type: IPAK Polarity: N Variants: Enhancement mode Power dissipation: 38 W
These N-Channel enhancement-mode power MOSFETs are manufactured using the latest manufacturing process technology. This process, which uses feature sizes approaching those of LSI circuits, gives optimum utilization of silicon, resulting in outstanding performance. They were designed for use in applications such as switching regulators, switching converters, motor drivers and relay drivers. These transistors can be operated directly from integrated circuits. Formerly developmental type TA49158.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFD 3055LE
  • RFD3055LE .
  • RFD3055LE.