onsemi RFD14N05

Tube Through Hole N-Channel Single Mosfet Transistor 14A Tc 14A 48W 17ns
$ 0.351
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RFD14N05.

IHS

Datasheet8 pages22 years ago

Farnell

iiiC

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.351
$ 0.417
Stock
135,377
174,936
Authorized Distributors
1
1
Mount
Through Hole
Through Hole
Case/Package
TO-251-3
TO-220AB
Drain to Source Voltage (Vds)
50 V
50 V
Continuous Drain Current (ID)
14 A
14 A
Threshold Voltage
4 V
-
Rds On Max
100 mΩ
100 mΩ
Gate to Source Voltage (Vgs)
20 V
10 V
Power Dissipation
48 W
48 W
Input Capacitance
570 pF
670 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

InfineonIRFU024NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.075Ohm;ID 17A;I-Pak (TO-251AA);PD 45W
onsemiRFD14N05L
Transistor RFD14N05L Power MOSFET N-Channel 50 Volt 14 Amp TO-251AA
InfineonIRFU5505PBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.11Ohm;ID -18A;I-Pak (TO-251AA);PD 57W
MOSFETs- Power and Small Signal 60V 18A N-Channel No-Cancel/No-Return
Tube Through Hole N-Channel Single Mosfet Transistor 18A Ta 18A 55W 20ns
12 A 60 V 0.117 ohm N-CHANNEL Si POWER MOSFET TO-251AA

Descriptions

Descriptions of onsemi RFD14N05 provided by its distributors.

Tube Through Hole N-Channel Single Mosfet Transistor 14A Tc 14A 48W 17ns
Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:50V; Continuous Drain Current, Id:14A; On Resistance, Rds(on):0.1ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:4V ;RoHS Compliant: Yes
MOSFET, N, I-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:14A; Drain Source Voltage Vds:50V; On Resistance Rds(on):100mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:48W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:TO-251; Current Id Max:14A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Length:9.65mm; Lead Spacing:2.28mm; No. of Transistors:1; Package / Case:IPAK; Power Dissipation Pd:48W; Power Dissipation Pd:48W; Pulse Current Idm:35A; SMD Marking:RFD14N05; Termination Type:Through Hole; Turn Off Time:17ns; Turn On Time:26ns; Voltage Vds Typ:50V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFD14N05.