Infineon IRLU120NPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 0.185 Ohm; Id 10A; I-pak (TO-251AA); Pd 48W
$ 0.796
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLU120NPBF.

element14 APAC

Datasheet12 pages12 years ago

IHS

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRLU120NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-12-28
LTD Date2013-06-28

Related Parts

Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 10 A, 180 mΩ, IPAK
Trans MOSFET N-CH 100V 10A 3-Pin(3+Tab) IPAK Rail
InfineonIRFU120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.21Ohm;ID 9.4A;I-Pak (TO-251AA);PD 48W
InfineonIRLU3410PBF
MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 0.105Ohm; ID 17A; I-Pak (TO-251AA); PD 79W
InfineonIRFU5410PBF
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.205Ohm;ID -13A;I-Pak (TO-251AA);PD 66W
Single N-Channel 100 V 0.27 Ohms Through Hole Power Mosfet - IPAK (TO-251)

Descriptions

Descriptions of Infineon IRLU120NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.185Ohm;ID 10A;I-Pak (TO-251AA);PD 48W
Single N-Channel 100 V 0.265 Ohm 20 nC HEXFET® Power Mosfet - TO-251AA
100V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 100 V, 10 A, 0.185 ohm, TO-251AA, Through Hole
Power Field-Effect Transistor, 10A I(D), 100V, 0.225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFET Operating temperature: -55...175 °C Drive: logic level Housing type: IPAK Polarity: N Variants: Enhancement mode Power dissipation: 48 W
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N, 100V, 11A, I-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:10A; Drain Source Voltage Vds:100V; On Resistance Rds(on):185mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:48W; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:I-PAK; Current Id Max:10A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:3.2°C/W; On State resistance @ Vgs = 10V:185mohm; Package / Case:IPAK; Power Dissipation Pd:48W; Power Dissipation Pd:48W; Pulse Current Idm:35A; Termination Type:Through Hole; Voltage Vds:100V; Voltage Vds Typ:100V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLU120NPBF
  • IRLU120N
  • IRLU120N/PBF
  • SP001567330