Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDD6612A

N-Channel PowerTrench® MOSFET, 30V, 30A, 20mΩ
$ 0.524
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD6612A.

Farnell

Datasheet0 pages0 years ago
Datasheet6 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiFDD6690A
N-Channel PowerTrench® MOSFET, 30V, 46A, 12mΩ
onsemiFDD6685
P-Channel PowerTrench® MOSFET, 30V, -40A, 20mΩ
onsemiFDD6030L
N-Channel PowerTrench® MOSFET, 30V, 12A, 14.5mΩ
STMicroelectronicsSTD30NF03LT4
N-channel 30 V, 0.02 Ohm typ., 30 A StripFET(TM) II PowerMOSFET in a DPAK package
Single P-Channel 30 V 8.7 mOhm Surface Mount TrenchFET Power Mosfet - TO-252
MOSFET N-CH 30V 40A TO252-3 N-Channel 30 V 40A (Tc) 42W (Tc) Surface Mount PG-TO252-3-11

Descriptions

Descriptions of onsemi FDD6612A provided by its distributors.

N-Channel PowerTrench® MOSFET, 30V, 30A, 20mΩ
N-Channel 30 V 20 mOhm Surface Mount PowerTrench Mosfet TO-252-3
30V N-CHANNEL POWER TRENCH MOSFET Power Field-Effect Transistor, 9.5A I(D), 30V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:30A; On Resistance, Rds(on):20mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-252 ;RoHS Compliant: Yes
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS( ON) , fast switching speed and extremely low RDS(ON) in a small package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD6612A.
  • FDD6612A..