onsemi NSS40300MZ4T3G

TRANS PNP 40V 3A SOT223 / Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261)
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSS40300MZ4T3G.

IHS

Datasheet8 pages12 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
+81.10%

CAD Models

Download onsemi NSS40300MZ4T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.242
Stock
342,222
546,603
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-223-4
SOT-223-4
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
3 A
3 A
Transition Frequency
160 MHz
160 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
100
100
Power Dissipation
2 W
2 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NSS Series 100 V 2 A Surface Mount Low Vce PNP Transistor - SOT-223
3.0 A, 40 V Low VCE(sat) PNP Power Bipolar Junction Transistor AEC-Q101 Qualified
Bipolar (BJT) Single Transistor, General Purpose, PNP, 60 V, 600 mA, 1.5 W, SOT-223, Surface Mount

Descriptions

Descriptions of onsemi NSS40300MZ4T3G provided by its distributors.

TRANS PNP 40V 3A SOT223 / Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261)
3.0 A, 40 V Low VCE(sat) PNP Power Bipolar Junction Transistor
Trans GP BJT PNP 40V 3A 2000mW Automotive 4-Pin(3+Tab) SOT-223 T/R
Bipolar Transistors - BJT LO V PNP TRANSISTOR 40V 3.0A
Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA
400mV@ 300mA,3A PNP 2W 6V 100nA 40V 40V 3A SOT-223 6.5mm*3.5mm*1.57mm
40V 2W 3A 175@1A1V 160MHz PNP 400mV@3A300mA -55¡Í~+150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd