onsemi NSS40300MZ4T1G

NSS40300 Series 40 V 3 A 2 W SMT PNP Bipolar Power Transistor - SOT-223
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSS40300MZ4T1G.

Newark

Datasheet6 pages12 years ago
Datasheet8 pages12 years ago

IHS

onsemi

iiiC

Inventory History

3 month trend:
-7.61%

CAD Models

Download onsemi NSS40300MZ4T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.161
Stock
546,603
342,222
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-223-4
SOT-223-4
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
3 A
3 A
Transition Frequency
160 MHz
160 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
100
100
Power Dissipation
2 W
2 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NSS Series 100 V 2 A Surface Mount Low Vce PNP Transistor - SOT-223
3.0 A, 40 V Low VCE(sat) PNP Power Bipolar Junction Transistor AEC-Q101 Qualified
Bipolar (BJT) Single Transistor, General Purpose, PNP, 60 V, 600 mA, 1.5 W, SOT-223, Surface Mount

Descriptions

Descriptions of onsemi NSS40300MZ4T1G provided by its distributors.

NSS40300 Series 40 V 3 A 2 W SMT PNP Bipolar Power Transistor - SOT-223
3.0 A, 40 V Low VCE(sat) PNP Power Bipolar Junction Transistor
Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA
Trans GP BJT PNP 40V 3A 2000mW Automotive 4-Pin(3+Tab) SOT-223 T/R
40V 2W 3A 175@1A1V 160MHz 400mV@3A300mA PNP -55¡Í~+150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
The combination of low saturation voltage and high gain makes this an ideal device for high speed switching applications where power savings is a concern.
TRANSISTOR, PNP, -40V, -3A, SOT-223; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -40V; Transition Frequency ft: 160MHz; Power Dissipation Pd: 2W; DC Collector Current: -3A; DC Current Gain hFE: 100hFE; Transistor Case Style: SOT-223; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Bipolar Transistor, Pnp, -40V, Sot-223, Full Reel; Transistor Polarity:Pnp; Collector Emitter Voltage Max:40V; Continuous Collector Current:3A; Power Dissipation:2W; Transistor Mounting:Surface Mount; No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi NSS40300MZ4T1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSS40300MZ4T1G.