onsemi NSS1C200MZ4T1G

NSS Series 100 V 2 A Surface Mount Low Vce PNP Transistor - SOT-223
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSS1C200MZ4T1G.

Farnell

Datasheet5 pages13 years ago
Datasheet5 pages9 years ago

IHS

onsemi

Newark

Arrow Electronics

Inventory History

3 month trend:
+14.04%

CAD Models

Download onsemi NSS1C200MZ4T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar Transistors (BJT); NSS60600MZ4T1G; ON SEMICONDUCTOR; PNP; 4; 60 V; 6 A
NSS Series 60 V 6 A Surface Mount Low Vce PNP Transistor - SOT-223
NSS40300 Series 40 V 3 A 2 W SMT PNP Bipolar Power Transistor - SOT-223

Descriptions

Descriptions of onsemi NSS1C200MZ4T1G provided by its distributors.

NSS Series 100 V 2 A Surface Mount Low Vce PNP Transistor - SOT-223
100 V, 2.0 A LOW VCE(SAT) PNP TRANSISTOR Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA
Trans GP BJT PNP 100V 2A 2000mW Automotive 4-Pin(3+Tab) SOT-223 T/R
Low VCE(sat) Transistor, PNP, 100 V, 2.0 A
FZTA14 Series 30 V 1 A NPN Silicon Planar Darlington Transistor - SOT-223
220mV@ 200mA,2A PNP 2W 7V 100nA 140V 100V 2A SOT-223 6.5mm*3.5mm*1.57mm
100V 2W 2A 120@500mA2V 120MHz 220mV@2A200mA PNP -55¡Í~+150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
BIPOLAR TRANSISTOR, PNP, -100V, SOT-223; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -100V; Transition Frequency ft: 120MHz; Power Dissipation Pd: 2W; DC Collector Current: 2A; DC Current Gain hFE: 150hFE; Tr
Bipolar Transistor, Pnp, -100V, Full Reel; Transistor, Polaridad:Pnp; Tensión Colector Emisor V(Br)Ceo:-100V; Frecuencia De Transición Ft:120Mhz; Disipación De Potencia Pd:2W; Corriente De Colector Dc:-2A; Núm. De Contactos:4 |Onsemi NSS1C200MZ4T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSS1C200MZ4T1G.