onsemi NSI45060JDT4G

LED Driver, Adjustable Constant Current Regulator, 45 V, 60 - 100 mA
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSI45060JDT4G.

HQonline

Datasheet8 pages14 years ago

IHS

Master Electronics

Inventory History

3 month trend:
-92.76%

CAD Models

Download onsemi NSI45060JDT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
$ 0.528
Stock
589,732
593,539
Authorized Distributors
6
6
Case/Package
SOP
SSOP
Number of Pins
3
3
Number of Outputs
1
-
Min Input Voltage
-
-
Max Input Voltage
45 V
45 V
Max Output Current
-
100 mA
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
7.5 V
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
175 °C
175 °C

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-08-31
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NSI50350 Series 50 V 350 mA 11 W Constant Current Regulator & LED Driver -TO-252
LED Driver, Adjustable Constant Current Regulator, 50 V, 150 - 350 mA
LED Driver, Adjustable Constant Current Regulator, 45 V, 90 - 160 mA
45 V, 90 mA ±15% Adjustable Constant Current Regulator & LED Driver
45 V, 60 mA ±15% Adjustable Constant Current Regulator & LED Driver

Descriptions

Descriptions of onsemi NSI45060JDT4G provided by its distributors.

LED Driver, Adjustable Constant Current Regulator, 45 V, 60 - 100 mA
LED DRVR Automotive 3-Pin(2+Tab) DPAK T/R
100mA 45V DPAK-3 LED Drivers ROHS
CONSTANT-CURRENT LED DRIVER,45V,60MA
LED DRIVER, CONSTANT CURRENT, TO-252-3; Device Topology: Constant Current; No. of Outputs: 1Outputs; Output Current: 100mA; Output Voltage: -; Driver Case Style: TO-252; No. of Pins: 3Pins; Input Voltage Min: -; Input Voltage M

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSI45060JDT4G.