Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NSI50150ADT4G

LED Driver, Adjustable Constant Current Regulator, 50 V, 150 - 350 mA
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSI50150ADT4G.

IHS

Datasheet11 pages4 years ago

Upverter

Newark

Electro Sonic

Inventory History

3 month trend:
-3.79%

CAD Models

Download onsemi NSI50150ADT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NSI50350 Series 50 V 350 mA 11 W Constant Current Regulator & LED Driver -TO-252
LED Driver, Adjustable Constant Current Regulator, 45 V, 60 - 100 mA
LED Driver, Adjustable Constant Current Regulator, 45 V, 90 - 160 mA
45 V, 90 mA ±15% Adjustable Constant Current Regulator & LED Driver
45 V, 60 mA ±15% Adjustable Constant Current Regulator & LED Driver

Descriptions

Descriptions of onsemi NSI50150ADT4G provided by its distributors.

LED Driver, Adjustable Constant Current Regulator, 50 V, 150 - 350 mA
NSI50150 Series 50 V 150 to 350mA Adjustable Constant Current Regulator - DPAK-3
Output Current Max:350mA; Output Voltage Max:-; IC Case / Package:TO-252 (DPAK); No. of Pins:3Pins; Input Voltage Min:-; Input Voltage Max:50V; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSI50150ADT4G.