onsemi NSV45060JDT4G

LED Driver, Adjustable Constant Current Regulator, 45 V, 60 - 100 mA
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSV45060JDT4G.

IHS

Datasheet9 pages12 years ago

Master Electronics

HQonline

TME

Future Electronics

Inventory History

3 month trend:
+285%

CAD Models

Download onsemi NSV45060JDT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.528
$ 0.415
Stock
511,002
571,230
Authorized Distributors
6
6
Case/Package
SSOP
SOP
Number of Pins
3
3
Number of Outputs
-
1
Min Input Voltage
-
-
Max Input Voltage
45 V
45 V
Max Output Current
100 mA
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
7.5 V
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
175 °C
175 °C

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LED Driver, Adjustable Constant Current Regulator, 45 V, 90 - 160 mA
LED Driver, Constant Current Regulator, 50 V, 350 mA
MicrochipCL2K4-G
LED DRIVER, TEMPERATURE COMPENSATED, CONSTANT CURRENT SOURCE
MicrochipCL525K4-G
CL525: 90 V 25 mA Fixed Constant-Current Linear LED Driver - TO-252-3 (D-PAK)
MicrochipCL520K4-G
Linear, Fixed Constant Current Led DRIVER3 Dpak T/r | Microchip Technology Inc. CL520K4-G

Descriptions

Descriptions of onsemi NSV45060JDT4G provided by its distributors.

LED Driver, Adjustable Constant Current Regulator, 45 V, 60 - 100 mA
LED DRVR 1-CH PWM 0.1A 3-Pin DPAK T/R
Avnet Japan
100mA 45V TO-252 LED Drivers ROHS
LED Lighting Drivers DPAK 60MA
LED DRIVER, AEC-Q101, TO-252-3; Device Topology: Linear; No. of Outputs: 1Outputs; Output Current: 100mA; Output Voltage: -; Driver Case Style: TO-252; No. of Pins: 3Pins; Input Voltage Min: -; Input Voltage Max: 45V; Switching
60-100 45V Automobile: Chevron Side Mirror Markers,Cluster,Display & Instrument Backlighting,CHMSL,Map Light; AC Lighting Panels,Display Signage,Decorative Lighting,Channel Lettering; Switch Contact Wetting TO-252 2.38mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd