onsemi NRVBD660CTRLG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVBD660CTRLG.

IHS

Datasheet7 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.188
Stock
71,783
26,514
Authorized Distributors
2
1
Mount
Surface Mount
-
Case/Package
TO-263-3
DPAK
Forward Voltage
900 mV
900 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-07-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-08
LTD Date2022-07-08

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 3.2A, 400V V(RRM), Silicon, TO-263AC
Rectifier Diode, 1 Phase, 1 Element, 3.2A, 600V V(RRM), Silicon, TO-263AC
Rectifier Diode, 1 Phase, 1 Element, 3.2A, 100V V(RRM), Silicon, TO-263AC
STMicroelectronicsSTTH302RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
Diodes Inc.SBR20A60CTB
Rectifier Diode Super Barrier Rectifier 60V 20A 3-Pin(2+Tab) D2PAK Tube
Diodes Inc.MBRB20200CT
Schottky Rectifier, 200 V, 10 A, Dual Common Cathode, TO-263AB (D2PAK), 3 Pins, 890 mV

Descriptions

Descriptions of onsemi NRVBD660CTRLG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252AA
Diode Schottky 60V 6A 3-Pin DPAK T/R
Auto Standard Of Mbrd660Ctrlg/Reel |Onsemi NRVBD660CTRLG
75A 100¦ÌA 6A TO-252

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd