
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Flip Electronics | NLVVHC1GT08DFT1G | 360,000 | >1wk | |||||||||
| Newark | NLVVHC1GT08DFT1G | 0 | 3K | Tape & Reel | ||||||||
| element14 APAC | NLVVHC1GT08DFT1G | 0 | 5 | Cut Tape | 11h | |||||||
| Farnell | NLVVHC1GT08DFT1G | 0 | 5 | Cut Tape | 7h | |||||||
| Component Stockers USA | NLVVHC1GT08DFT1G | 499 | >1wk |
Download datasheets and manufacturer documentation for onsemi NLVVHC1GT08DFT1G.
Download onsemi NLVVHC1GT08DFT1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi NLVVHC1GT08DFT1G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi NLVVHC1GT08DFT1G.