| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | NL17SHT08P5T5G | 0 | 8K | Tape & Reel | 8h | |||||||
| Component Stockers USA | NL17SHT08P5T5G | 101 | >1wk | |||||||||
| Worldway Electronics | NL17SHT08P5T5G | 26,974 | 7 | Tape & Reel | 8h | |||||||
| Heisener Electronics | NL17SHT08P5T5G | 7,237 | >1wk | |||||||||
| Aztech | NL17SHT08P5T5G | 3,886 | 3h |
Download onsemi NL17SHT08P5T5G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: