Diodes Inc. 74AHC1G08W5-7

74AHC Series 5 V High Speed Si-Gate CMOS 2-Input AND Gate Surface Mount - SOT-25
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74AHC1G08W5-7.

Newark

Datasheet8 pages15 years ago

Diodes Inc SCT

Farnell

Inventory History

3 month trend:
+74.08%

CAD Models

Download Diodes Inc. 74AHC1G08W5-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.041
$ 0.041
Stock
2,537,441
3,885,752
3,885,752
Authorized Distributors
6
4
4
Case/Package
TSSOP
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
10.5 ns
5.8 ns
5.8 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.74AHCT1G08W5-7
74AHCT Series 5.5 V Surface Mount Single 2 Input Positive AND Gate - SOT-25
Diodes Inc.74AHC1G00W5-7
Single 2-Input Positive NAND Gate SOT-25 | Diodes Inc 74AHC1G00W5-7
Diodes Inc.74AHC1G86W5-7
XOR 74AHC1G86 e3 74AHC logic gate circuit 8.8ns @ 5V 50pF 1.3mm 8mA 8mA 1.5V-3.85V

Descriptions

Descriptions of Diodes Inc. 74AHC1G08W5-7 provided by its distributors.

74AHC Series 5 V High Speed Si-Gate CMOS 2-Input AND Gate Surface Mount - SOT-25
AND 74AHC1G08 e3 74AHC logic gate circuit 7.9ns @ 5V 50pF 1.3mm 8mA 8mA 1.5V-3.85V
AND Gate, Single, 2 Input, 5 Pins, SOT-25, 74AHC1G08
Logic IC Operating temperature: -40...+125 °C Power supply: 2...5.5 V Function: 2-input AND Package: SOT-23-5 Signal propagation time: 10.5 ns
LOGIC, POS AND, SINGLE, 2 IP, SOT25; Logic Family / Base Number: 74AHC1G08; Logic Type: AND; Output Current: 8mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-25; No. of Pins: 5Pins;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC1G08W5-7.