onsemi M74VHC1GT08DTT1G

74VHC Series Single 2 Input 5 V AND Gate Level Shifter - SOT-23-5
$ 0.076
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M74VHC1GT08DTT1G.

IHS

Datasheet10 pages3 years ago

ODG (Origin Data Global)

Upverter

onsemi

Augswan

CAD Models

Download onsemi M74VHC1GT08DTT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.042
$ 0.042
Stock
681,341
2,865,195
2,865,195
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
11 ns
10.5 ns
10.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
3 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
AND 74AHC1G08 e3 74AHC logic gate circuit 7.9ns @ 5V 50pF 8mA 8mA 1.5V-3.85V -40C~125C
2-Input AND Gate | IC GATE AND 1CH 2-INP 5TSOP
AND Gate 1-Element 2-IN CMOS Automotive 5-Pin TSOP T/R
AND 74LVC1G08 e3 74LVC logic gate circuit 4ns @ 5V 50pF 32mA 32mA 1.7V-2V -40C~125C
AND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R Automotive AEC-Q100

Descriptions

Descriptions of onsemi M74VHC1GT08DTT1G provided by its distributors.

74VHC Series Single 2 Input 5 V AND Gate Level Shifter - SOT-23-5
AND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R / IC GATE AND 1CH 2-INP 5-TSOP
AND 74VHC1GT08 e3 74VHC logic gate circuit 7.9ns @ 5V 50pF 990.6mum 8mA 8mA 1.4V-2V
M74VHC1GT08DTT1G, 2-INPUT AND LOGIC GATE, 3 - 5.5 V, 5-PIN TSOP
Single 2-Input AND Gate, TTL Level
LOGIC, 74VHC1G, AND GATE, SOT235; Logic Family / Base Number: 74VHC1G08; Logic Type: AND; Output Current: 8mA; No. of Inputs: 2; Supply Voltage Min: 3V; Supply Volta; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74VHC1GT08DTT1G.