onsemi NLV14514BDWR2G

Latch/Decoder/Demultiplexer Single 4-to-16 Automotive AEC-Q100 24-Pin SOIC W T/R
$ 0.504
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV14514BDWR2G.

IHS

Datasheet9 pages13 years ago

Farnell

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLV14514BDWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-04-04
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 years ago)

Related Parts

MC14514B Series 4-Bit Transparent Latch/4-to-16 Line Decoder - SOIC-24
Latch/Decoder/Demultiplexer Single 4-to-16 Automotive 24-Pin SOIC W T/R
Texas InstrumentsSN74LS253DR
Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70
Texas InstrumentsSN74LS253D
Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70
MC14028B Series 3 to 18 Vdc SMT BCD-to-Decimal Decoder - SOIC-16
Texas InstrumentsSN74HCT138D
3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85

Descriptions

Descriptions of onsemi NLV14514BDWR2G provided by its distributors.

Latch/Decoder/Demultiplexer Single 4-to-16 Automotive AEC-Q100 24-Pin SOIC W T/R
4-Bit Transparent Latch/4-to-16 Line Decoder
e3 1x 4:16 2011 Automotive AEC-Q100 logic switch 5V 2.65mm 3.5mA 8.8mA -55C~125C
4000/14000/40000 SERIES OTHER DECODER/DRIVER TRUE OUTPUT PDSO24
IC DECODER/DEMUX 1X4:16 24-SOIC
NLV14514BDWR2G, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd