Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14515BDWR2G

Latch/Decoder/Demultiplexer Single 4-to-16 Automotive 24-Pin SOIC W T/R

$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14515BDWR2G.

ODG (Origin Data Global)

Datasheet10 pages13 years ago

IHS

Master Electronics

Upverter

onsemi

Inventory History

3 month trend:
+6.69%

CAD Models

Download onsemi MC14515BDWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.498
$ 0.639
$ 0.639
Stock
342,353
457,401
457,401
Authorized Distributors
6
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Decoder, Demultiplexer, Latch
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
4
4
4
Number of Outputs
16
16
16
Number of Circuits
1
-
-
Low Level Output Current
640 µA
4.2 mA
4.2 mA
High Level Output Current
8.8 mA
-4.2 mA
-4.2 mA
Supply Type
Single
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
-
4
4

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-04-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC14514B Series 4-Bit Transparent Latch/4-to-16 Line Decoder - SOIC-24
Texas InstrumentsCD4514BM
CMOS 4-Bit Latch/4-to-16 Line Decoder with Output 'High' on Select 24-SOIC -55 to 125
Texas InstrumentsCD4515BM
CMOS 4-Bit Latch/4-to-16 Line Decoder 24-SOIC -55 to 125
Texas InstrumentsCD4514BM96
CMOS 4-Bit Latch/4-to-16 Line Decoder with Output 'High' on Select 24-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14515BDWR2G provided by its distributors.

Latch/Decoder/Demultiplexer Single 4-to-16 Automotive 24-Pin SOIC W T/R
4-Bit Transparent Latch/4-to-16 Line Decoder
4-LINE TO 16-LINE DECODER, 4000/14000/40000 Series, Inverted Output, CMOS, PDSO24
MC14515BDWR2G QUAD LATCH, TRANSPARENT SR TYPE, 3 STATE, 3 TO 18 V, 24-PIN SOIC
ON Semiconductor srLatches, SOICencapsulation, 4Bitbit, 24Pin
e3 4515 1x 4:16 2004 logic switch 1.1mus 5V 2.36mm 3.5mA 8.8mA
IC DECODER/DEMUX 1X4:16 24-SOIC
onsemi SR Latch, SOIC Package, 4-Bit, 24-Pin
IC LATCH/DCODER 4BIT 4-16 24SOIC
Decoders/Encoders; |Onsemi MC14515BDWR2G
The MC14514B and MC14515B are two output options of a 4 to 16 line decoder with latched inputs. The MC14514B (output active high option) presents a logical "1" at the selected output whereas the MC14515B (output active low option) presents a logical "0" at the selected output. The latches are R-S type flip-flops which hold the last input data presented prior to the strobe transition from "1" to "0". These high and low options of a 4-bit latch/4 to 16 line decoder are constructed with N-channel and P-channel enhancement mode devices in a single monolithic structure. The latches are R-S type flip-flops and data is admitted upon a signal incident at the strobe input decoded and presented at the output. These complementary circuits find primary use in decoding applications where low power dissipation and/or high noise immunity is desired.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd