What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC14028BDR2G

MC14028B Series 3 to 18 Vdc SMT BCD-to-Decimal Decoder - SOIC-16

$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14028BDR2G.

IHS

Datasheet7 pages12 years ago

Master Electronics

onsemi

TME

Verical

Inventory History

3 month trend:
-17.26%

CAD Models

Download onsemi MC14028BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.301
$ 0.301
Stock
298,848
498,359
498,359
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
4
4
4
Number of Outputs
10
10
10
Number of Circuits
1
-
-
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Supply Type
Dual, Single
Single
Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
1
1
1

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD4028BM96
CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125
Texas InstrumentsCD4028BM
CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125
Texas InstrumentsCD4543BMT
CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125
17ns single-phase 8 3 1 4.5V 5.5V 8mA 8mA SOIC-16 SMD mount,glue mount 10mm*4mm*1.5mm
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SOIC T/R
ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm

Descriptions

Descriptions of onsemi MC14028BDR2G provided by its distributors.

MC14028B Series 3 to 18 Vdc SMT BCD-to-Decimal Decoder - SOIC-16
MC14028BDR2G, DECODER, 1-OF-10, NON-INVERTING, 3 - 18 V, 16-PIN SOIC
Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16
BCD-TO-DECIMAL DECODER, SOIC-16; Logic Family / Base Number: MC14028; Logic Type: BCD to Decimal Decoder / Binary to Octal Decoder; No. of Outputs: 10Outputs; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14028BDR2G.