Texas Instruments SN74LS253D

Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70
$ 0.176

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS253D.

Texas Instruments

Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Verical

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS253D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.522
$ 0.522
Stock
252,760
85,651,452
85,651,452
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
2
4
4
Number of Circuits
-
-
-
Low Level Output Current
2.6 mA
24 mA
24 mA
High Level Output Current
8 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.75 V
1.5 V
1.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Number of Channels
-
4
4

Related Parts

Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
Texas InstrumentsSN74ALS253D
Dual 1-of-4 Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70
Texas InstrumentsSN74ALS153DR
21ns single-phase 2 8 1 4.5V 5.5V 24mA 2.6mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Texas InstrumentsSN74ALS153D
21ns single-phase 2 8 1 4.5V 5.5V 24mA 2.6mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm

Descriptions

Descriptions of Texas Instruments SN74LS253D provided by its distributors.

Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70
ROHS3Compliant DUAL TRUE GULL WING Multiplexer 0C~70C 2.6mA 8mA 9.9mm 5V
Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin SOIC Tube
DATA SELECTOR/MUX, SMD, SOIC16; Logic IC function:253; Logic IC family:LS; Logic IC Base Number:74253; Case style:SOIC; Temperature, operating range:0°C to +70°C; Base number:74; Pins, No. of:16; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Termination Type:SMD; Voltage, supply:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.