onsemi NLV14106BDTR2G

IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV14106BDTR2G.

IHS

Datasheet10 pages11 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-64.10%

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC14106BDTR2G, HEX SCHMITT TRIGGER INVERTER, 3 - 18 V, 14-PIN TSSOP
Inverter Schmitt Trigger 6-Element CMOS Automotive AEC-Q100 14-Pin TSSOP W T/R
MC14584BDTR2G, HEX SCHMITT TRIGGER INVERTER, 3 - 18 V, 14-PIN TSSOP
Texas InstrumentsCD4069UBPW
CD4069 EAR99 4000B Tube logic gate circuit 50ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 18V
4000B Series 3 to 15 V Surface Mount General Purpose Hex Inverter - TSSOP-14
4069 8542.39.00.01 4000B Tube logic gate circuit 30ns @ 15V 50pF 1.1mm 3.4mA 3.4mA 15V

Descriptions

Descriptions of onsemi NLV14106BDTR2G provided by its distributors.

IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin TSSOP W T/R
Hex Inverter with Schmitt Trigger Input
Schmitt Trigger 6 80ns@15V,50pF 1uA 3V~18V TSSOP-14 Inverters ROHS
Buffer Inverter Schmitt Trigger 4106 8542.39.00.01 Automotive AEC-Q100 4000B logic gate circuit 80ns @ 15V 50pF 1.2mm 8.8mA 8.8mA 18V
Inverter, 1 I/P, -55 To 125Deg C; Logic Function:Inverter; No. Of Elements:Hex; No. Of Inputs:1Inputs; No. Of Pins:14Pins; Ic Case/Package:Tssop; Product Range:4106; Logic Ic Family:4000B; Supply Voltage Min:3V; Output Current:- Rohs Compliant: Yes |Onsemi NLV14106BDTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd