onsemi MC14106BDTR2G

MC14106BDTR2G, Hex Schmitt Trigger Inverter, 3 - 18 V, 14-PIN TSSOP
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14106BDTR2G.

IHS

Datasheet10 pages11 years ago

JRH Electronics

onsemi

Inventory History

3 month trend:
-74.99%

CAD Models

Download onsemi MC14106BDTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.335
$ 0.246
$ 0.246
Stock
1,782,882
397,954
397,954
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
250 ns
250 ns
250 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ic, logic Gate, hex Inverter, cmos, tssop,14Pin, plastic |Onsemi MC14069UBDTR2G
MC14584BDTR2G, HEX SCHMITT TRIGGER INVERTER, 3 - 18 V, 14-PIN TSSOP
Texas InstrumentsCD4069UBPW
CD4069 EAR99 4000B Tube logic gate circuit 50ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 18V
4069 8542.39.00.01 4000B Tube logic gate circuit 30ns @ 15V 50pF 1.1mm 3.4mA 3.4mA 15V
Texas InstrumentsCD40106BPW
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125
Texas InstrumentsCD4069UBPWR
Buffer Inverter CD4069 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 18V

Descriptions

Descriptions of onsemi MC14106BDTR2G provided by its distributors.

MC14106BDTR2G, HEX SCHMITT TRIGGER INVERTER, 3 - 18 V, 14-PIN TSSOP
MC14106B Series 3 to 18 Vdc CMOS Hex Schmitt Trigger - TSSOP-14
Hex Inverter with Schmitt Trigger Input
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, TSSOP, 4106
Schmitt Trigger 6 80ns@15V,50pF 1uA 3V~18V TSSOP-14 Inverters ROHS
INVERTER, SCHMITT, HEX, 1 I/P, TSSOP-14; Logic Family / Base Number: MC14106; Logic Type: Schmitt Trigger Inverter; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: TSSOP;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14106BDTR2G.