Nexperia HEF4069UBTT,118

4000B Series 3 to 15 V Surface Mount General Purpose Hex Inverter - TSSOP-14
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4069UBTT,118.

SHENGYU ELECTRONICS

Datasheet16 pages13 years ago

IHS

Future Electronics

TME

Inventory History

3 month trend:
+35.87%

Alternate Parts

Price @ 1000
$ 0.277
$ 0.582
$ 0.582
Stock
577,326
336,593
336,593
Authorized Distributors
6
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
90 ns
90 ns
90 ns
Low Level Output Current
1.6 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
15 V
15 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HCT Series 4.5 to 5.5 V Surface Mount Hex Schmitt-Trigger Inverter - TSSOP-14
Texas InstrumentsSN74HCT14PWR
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74HCT14QPWRG4Q1
Automotive 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Texas InstrumentsSN74HCT14QPWRQ1
Automotive 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Hex Inverting Schmitt Trigger | IC INVERTER SCHMITT 6CH 14TSSOP
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP

Descriptions

Descriptions of Nexperia HEF4069UBTT,118 provided by its distributors.

4000B Series 3 to 15 V Surface Mount General Purpose Hex Inverter - TSSOP-14
Inverter Gate Hex 3V to 15V 14-Pin TSSOP
Inverter, Hex, 1 Input, 14 Pins, TSSOP, HEF4069UB
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4069UBTT 118
  • HEF4069UBTT118