onsemi NLV14081BDR2G

QUAD 2-INPUT AND GATE AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV14081BDR2G.

IHS

Datasheet13 pages11 years ago

Master Electronics

onsemi

Future Electronics

Inventory History

3 month trend:
-15.24%

CAD Models

Download onsemi NLV14081BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

AND 4081 e4 4000B logic gate circuit 100ns @ 15V 50pF 8.8mA 8.8mA 18V -55C~125C
MC14081B Series 3 to 18 Vdc CMOS Quad 2-Input AND Gate - SOIC-14
ON SEMICONDUCTOR - MC14081BDR2G - AND Gate, MC14081, 2 Input, 8.8 mA, 3 V to 18 V, SOIC-14
Texas InstrumentsCD4081BM
AND-GATE; DIP-14; CMOS LOGIC; -0.5 TO +20V; 100 MW; -65; +125; 5 PF (TYP.
Texas InstrumentsCD4081BMG4
4-ch 2-input 3-V to 18-V AND gate 14-SOIC -55 to 125
Texas InstrumentsCD4019BM96
IC QUAD AND/OR SELCT GATE 16SOIC / AND/OR Gate Configurable 4 Circuit 2 Input 16-SOIC

Descriptions

Descriptions of onsemi NLV14081BDR2G provided by its distributors.

QUAD 2-INPUT AND GATE AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
100ns@ 15V,50pF 2 4 3V 18V 8.8mA AND Gate 4000 8.8mA SOIC-14 , 1.5mm
AND 4081 e3 4000B logic gate circuit 100ns @ 15V 50pF 8.65mm 8.8mA 8.8mA 3.5V-11V
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
And Gate, 2 I/P, -55 To 125Deg C; Logic Function:And Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Ic Case/Package:Nsoic; Product Range:4081; Logic Ic Family:4000B; Supply Voltage Min:3V; Output Current:- Rohs Compliant: Yes |Onsemi NLV14081BDR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd