Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14081BDG

MC14081B Series 3 to 18 Vdc CMOS Quad 2-Input AND Gate - SOIC-14

$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14081BDG.

Upverter

Technical Drawing2 pages4 years ago
Datasheet13 pages12 years ago

Newark

IHS

HQonline

onsemi

Inventory History

3 month trend:
+9.43%

CAD Models

Download onsemi MC14081BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.229
$ 0.204
Stock
37,302,652
4,065,940
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
300 ns
300 ns
Low Level Output Current
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

AND 4081 e4 4000B logic gate circuit 100ns @ 15V 50pF 8.8mA 8.8mA 18V -55C~125C
QUAD 2-INPUT AND GATE AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
Texas InstrumentsCD4081BM
AND-GATE; DIP-14; CMOS LOGIC; -0.5 TO +20V; 100 MW; -65; +125; 5 PF (TYP.
Texas InstrumentsCD4081BMG4
4-ch 2-input 3-V to 18-V AND gate 14-SOIC -55 to 125
Texas InstrumentsCD4019BM
IC QUAD AND/OR SELCT GATE 16SOIC AND/OR Gate Configurable 4 Circuit 2 Input 16-SOIC
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Tube / IC GATE AND 4CH 2-INP 14-SOIC

Descriptions

Descriptions of onsemi MC14081BDG provided by its distributors.

MC14081B Series 3 to 18 Vdc CMOS Quad 2-Input AND Gate - SOIC-14
AND 4081 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 1.1938mm 8.8mA 8.8mA 3.5V-11V
Quad 2 i/p AND gate,MC14081BD SOIC14
4000 CMOS, SMD, 4081, SOIC14, 15V; Logic Family / Base Number: MC14081; Logic Type: AND; Output Current: 8.8mA; No. of Inputs: 2; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14081BDG.