Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4081BMG4

4-ch 2-input 3-V to 18-V AND gate 14-SOIC -55 to 125
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4081BMG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages23 years ago

Newark

Inventory History

3 month trend:
-6.22%

CAD Models

Download Texas Instruments CD4081BMG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.492
$ 0.232
$ 0.232
Stock
218,729
1,089,764
1,089,764
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
90 ns
125 ns
125 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4081BMG4.

Related Parts

Texas InstrumentsCD4081BM
AND-GATE; DIP-14; CMOS LOGIC; -0.5 TO +20V; 100 MW; -65; +125; 5 PF (TYP.
MC14081B Series 3 to 18 Vdc CMOS Quad 2-Input AND Gate - SOIC-14
ON SEMICONDUCTOR - MC14081BDR2G - AND Gate, MC14081, 2 Input, 8.8 mA, 3 V to 18 V, SOIC-14
AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
Texas InstrumentsCD4019BM
TEXAS INSTRUMENTS CD4019BM AND / OR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-16
Texas InstrumentsCD4019BM96
IC QUAD AND/OR SELCT GATE 16SOIC / AND/OR Gate Configurable 4 Circuit 2 Input 16-SOIC

Descriptions

Descriptions of Texas Instruments CD4081BMG4 provided by its distributors.

4-ch 2-input 3-V to 18-V AND gate 14-SOIC -55 to 125
AND CD4081 e4 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
Gate / Inverter Logic IC; Logic Type:Quad AND Gate; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.