Texas Instruments CD4081BM

And-gate; DIP-14; Cmos Logic; -0.5 to +20V; 100 Mw; -65; +125; 5 Pf (typ.
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4081BM.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages24 years ago

Farnell

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-9.05%

CAD Models

Download Texas Instruments CD4081BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.513
$ 0.234
$ 0.234
Stock
396,736
1,665,598
1,665,598
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
45 ns
125 ns
125 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4081BM.

Related Parts

Texas InstrumentsCD4081BMG4
4-ch 2-input 3-V to 18-V AND gate 14-SOIC -55 to 125
MC14081B Series 3 to 18 Vdc CMOS Quad 2-Input AND Gate - SOIC-14
ON SEMICONDUCTOR - MC14081BDR2G - AND Gate, MC14081, 2 Input, 8.8 mA, 3 V to 18 V, SOIC-14
4000/14000/40000 SERIES QUAD 2-INPUT AND GATE PDSO14
Texas InstrumentsCD4019BM
TEXAS INSTRUMENTS CD4019BM AND / OR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-16
Texas InstrumentsCD4019BM96
IC QUAD AND/OR SELCT GATE 16SOIC / AND/OR Gate Configurable 4 Circuit 2 Input 16-SOIC

Descriptions

Descriptions of Texas Instruments CD4081BM provided by its distributors.

AND-GATE; DIP-14; CMOS LOGIC; -0.5 TO +20V; 100 MW; -65; +125; 5 PF (TYP.
4-ch 2-input 3-V to 18-V AND gate 14-SOIC -55 to 125
AND CD4081 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 500mW 3.4mA 3.4mA
4000 CMOS, SMD, 4081, SOIC14, 20V; Logic Family / Base Number: CD4081; Logic Type: AND; Output Current: 6.8mA; No. of Inputs: 2; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: CD4000; Logic IC Base Number: 4081; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: CD4000 LOGIC Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 4081; IC Generic Number: 4081; Logic Function Number: 4081; Logic IC Base Number: 4081; Logic IC Function: Quadruple 2-Input AND Gate; No. of Gates: 4; Operating Temperature Range: -55°C to +125°C; Supply Voltage: 20V; Supply Voltage Range: 3V to 18V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4081BM .