onsemi NLV14077BDR2G

NOR 4077 e3 4000B logic gate circuit 110ns @ 15V 50pF 1.75mm 8.8mA 8.8mA 18V
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV14077BDR2G.

IHS

Datasheet7 pages11 years ago

Electro Sonic

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLV14077BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

80ns@ 15V,50pF 1 2 4 4 3V 18V 8.8mA NOR Gate 4000 8.8mA SOIC-14 , 1.5mm
onsemiMC14077BD
NOR XNOR 4077 e0 4000B logic gate circuit 110ns @ 15V 50pF 1.75mm 8.8mA 8.8mA 18V
NOR 4001 e0 4000B logic gate circuit 80ns @ 15V 50pF 1.75mm 3.5mA 8.8mA 18V
Texas InstrumentsCD4001BM96E4
NOR CD4001 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4001BMT
90ns@ 15V,50pF 1 2 4 4 3V 18V 3.4mA NOR Gate CD4000 3.4mA SOIC-14 , 8.65mm*3.91mm*1.58mm
Texas InstrumentsSN74LVC02AD
4.2ns@ 3.3V,50pF 1 2 4 4 1.65V 3.6V 24mA NOR Gate LVC 24mA SOIC-14 8.65mm*3.91mm*1.58mm

Descriptions

Descriptions of onsemi NLV14077BDR2G provided by its distributors.

NOR 4077 e3 4000B logic gate circuit 110ns @ 15V 50pF 1.75mm 8.8mA 8.8mA 18V
XNOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
Xnor Gate, 2 I/P, -55 To 125Deg C; Logic Function:Xnor (Exclusive Nor); No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Ic Case/Package:Nsoic; Product Range:4077; Logic Ic Family:4000B; Supply Voltage Min:3V Rohs Compliant: Yes |Onsemi NLV14077BDR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd